
EEE-FK1E221GP | |
|---|---|
DigiKey Part Number | PCE4317TR-ND - Tape & Reel (TR) PCE4317CT-ND - Cut Tape (CT) PCE4317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E221GP |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E221GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.59000 | kr.45.90 |
| 50 | kr.3.49720 | kr.174.86 |
| 100 | kr.3.15100 | kr.315.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.50722 | kr.1,253.61 |
| 1.000 | kr.2.32260 | kr.2,322.60 |
| 1.500 | kr.2.22940 | kr.3,344.10 |
| 2.500 | kr.2.12550 | kr.5,313.75 |
| 3.500 | kr.2.06443 | kr.7,225.51 |
| 5.000 | kr.2.00542 | kr.10,027.10 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

