
EEE-FK1C331GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1C331GLTR-ND - Tape & Reel (TR) 10-EEE-FK1C331GLCT-ND - Cut Tape (CT) 10-EEE-FK1C331GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C331GL |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C331GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.4.73700 | kr.47.37 |
| 50 | kr.3.61260 | kr.180.63 |
| 100 | kr.3.25630 | kr.325.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.59322 | kr.1,296.61 |
| 1.000 | kr.2.40317 | kr.2,403.17 |
| 1.500 | kr.2.30721 | kr.3,460.82 |
| 2.500 | kr.2.20027 | kr.5,500.68 |
| 3.500 | kr.2.13741 | kr.7,480.94 |
| 5.000 | kr.2.07667 | kr.10,383.35 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |

