
EEE-FK1C151SV | |
|---|---|
DigiKey Part Number | P124668TR-ND - Tape & Reel (TR) P124668CT-ND - Cut Tape (CT) P124668DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C151SV |
Description | CAP ALUM 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C151SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.14200 | kr.51.42 |
| 50 | kr.3.93200 | kr.196.60 |
| 100 | kr.3.55040 | kr.355.04 |
| 500 | kr.2.89180 | kr.1,445.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63509 | kr.2,635.09 |
| 2.000 | kr.2.46582 | kr.4,931.64 |
| 3.000 | kr.2.38044 | kr.7,141.32 |
| 5.000 | kr.2.28527 | kr.11,426.35 |
| 7.000 | kr.2.22933 | kr.15,605.31 |
| 10.000 | kr.2.17531 | kr.21,753.10 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

