
EEE-FK1A681GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A681GLTR-ND - Tape & Reel (TR) 10-EEE-FK1A681GLCT-ND - Cut Tape (CT) 10-EEE-FK1A681GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681GL |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.68500 | kr.46.85 |
| 50 | kr.3.57320 | kr.178.66 |
| 100 | kr.3.22070 | kr.322.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.56492 | kr.1,282.46 |
| 1.000 | kr.2.37693 | kr.2,376.93 |
| 1.500 | kr.2.28202 | kr.3,423.03 |
| 2.500 | kr.2.17624 | kr.5,440.60 |
| 3.500 | kr.2.11406 | kr.7,399.21 |
| 5.000 | kr.2.05400 | kr.10,270.00 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

