
EEE-FK1A242SQ | |
|---|---|
DigiKey Part Number | P122488TR-ND - Tape & Reel (TR) P122488CT-ND - Cut Tape (CT) P122488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A242SQ |
Description | CAP ALUM 2400UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A242SQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.7.83600 | kr.78.36 |
| 50 | kr.6.09660 | kr.304.83 |
| 100 | kr.5.54620 | kr.554.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.99465 | kr.998.93 |
| 400 | kr.4.62090 | kr.1,848.36 |
| 600 | kr.4.43218 | kr.2,659.31 |
| 1.000 | kr.4.22181 | kr.4,221.81 |
| 1.400 | kr.4.09813 | kr.5,737.38 |
| 2.000 | kr.3.97867 | kr.7,957.34 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

