
EEE-FK1A221XP | |
|---|---|
DigiKey Part Number | PCE3776TR-ND - Tape & Reel (TR) PCE3776CT-ND - Cut Tape (CT) PCE3776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A221XP |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A221XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.80800 | kr.28.08 |
| 50 | kr.2.10000 | kr.105.00 |
| 100 | kr.1.87490 | kr.187.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.35679 | kr.1,221.11 |
| 1.800 | kr.1.25404 | kr.2,257.27 |
| 2.700 | kr.1.20221 | kr.3,245.97 |
| 4.500 | kr.1.14440 | kr.5,149.80 |
| 6.300 | kr.1.11043 | kr.6,995.71 |
| 9.000 | kr.1.07759 | kr.9,698.31 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |

