
EEE-FK1A151AV | |
|---|---|
DigiKey Part Number | P124656TR-ND - Tape & Reel (TR) P124656CT-ND - Cut Tape (CT) P124656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A151AV |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A151AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.99600 | kr.49.96 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.44640 | kr.344.64 |
| 500 | kr.2.80368 | kr.1,401.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55350 | kr.2,553.50 |
| 2.000 | kr.2.38834 | kr.4,776.68 |
| 3.000 | kr.2.30501 | kr.6,915.03 |
| 5.000 | kr.2.21211 | kr.11,060.55 |
| 7.000 | kr.2.15753 | kr.15,102.71 |
| 10.000 | kr.2.10479 | kr.21,047.90 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

