
EEE-FK0J151SR | |
|---|---|
DigiKey Part Number | PCE5155TR-ND - Tape & Reel (TR) PCE5155CT-ND - Cut Tape (CT) PCE5155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J151SR |
Description | CAP ALUM 150UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J151SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.21900 | kr.22.19 |
| 50 | kr.1.64460 | kr.82.23 |
| 100 | kr.1.46260 | kr.146.26 |
| 500 | kr.1.14894 | kr.574.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03069 | kr.1,030.69 |
| 2.000 | kr.0.94986 | kr.1,899.72 |
| 3.000 | kr.0.90905 | kr.2,727.15 |
| 5.000 | kr.0.86353 | kr.4,317.65 |
| 7.000 | kr.0.83678 | kr.5,857.46 |
| 10.000 | kr.0.81093 | kr.8,109.30 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

