
EEE-FK0J133SV | |
|---|---|
DigiKey Part Number | P122507TR-ND - Tape & Reel (TR) P122507CT-ND - Cut Tape (CT) P122507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J133SV |
Description | CAP ALUM 13000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 13000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J133SV Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.64 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J133SM | Panasonic Industry | 306 | P122487CT-ND | kr.23.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.88000 | kr.27.88 |
| 10 | kr.18.98600 | kr.189.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | kr.14.32853 | kr.1,074.64 |
| 150 | kr.13.30500 | kr.1,995.75 |
| 225 | kr.12.78836 | kr.2,877.38 |
| 375 | kr.12.21251 | kr.4,579.69 |
| 525 | kr.11.87400 | kr.6,233.85 |
| 750 | kr.11.54697 | kr.8,660.23 |
| Unit Price without VAT: | kr.27.88000 |
|---|---|
| Unit Price with VAT: | kr.34.85000 |

