13000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J133SM

DigiKey Part Number
P122487TR-ND - Tape & Reel (TR)
P122487CT-ND - Cut Tape (CT)
P122487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J133SM
Description
CAP ALUM 13000UF 20% 6.3V SMD
Customer Reference
Detailed Description
13000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J133SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Part Status
Not For New Designs
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.866" (22.00mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J133SVPanasonic Industry90P122507CT-NDkr.27.58000Parametric Equivalent
In-Stock: 306
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.14000kr.23.14
10kr.15.62800kr.156.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75kr.11.68507kr.876.38
150kr.10.81607kr.1,622.41
225kr.10.37702kr.2,334.83
375kr.9.88787kr.3,707.95
525kr.9.60032kr.5,040.17
750kr.9.32259kr.6,991.94
Manufacturers Standard Package
Unit Price without VAT:kr.23.14000
Unit Price with VAT:kr.28.92500