
EEE-FK0J103SM | |
|---|---|
DigiKey Part Number | P122486TR-ND - Tape & Reel (TR) P122486CT-ND - Cut Tape (CT) P122486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J103SM |
Description | CAP ALUM 10000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J103SM Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.545 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.13000 | kr.20.13 |
| 10 | kr.13.46100 | kr.134.61 |
| 50 | kr.10.69700 | kr.534.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.9.40120 | kr.1,175.15 |
| 250 | kr.8.73068 | kr.2,182.67 |
| 375 | kr.8.39213 | kr.3,147.05 |
| 625 | kr.8.01486 | kr.5,009.29 |
| 875 | kr.7.79295 | kr.6,818.83 |
| 1.250 | kr.7.57867 | kr.9,473.34 |
| Unit Price without VAT: | kr.20.13000 |
|---|---|
| Unit Price with VAT: | kr.25.16250 |

