
EEE-FK0J101P | |
|---|---|
DigiKey Part Number | PCE3761TR-ND - Tape & Reel (TR) PCE3761CT-ND - Cut Tape (CT) PCE3761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.52040 | kr.76.02 |
| 100 | kr.1.35110 | kr.135.11 |
| 500 | kr.1.05776 | kr.528.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.94745 | kr.947.45 |
| 2.000 | kr.0.87191 | kr.1,743.82 |
| 3.000 | kr.0.83375 | kr.2,501.25 |
| 5.000 | kr.0.79121 | kr.3,956.05 |
| 7.000 | kr.0.76619 | kr.5,363.33 |
| 10.000 | kr.0.74202 | kr.7,420.20 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

