
EEE-FH1V470XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V470XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V470XLCT-ND - Cut Tape (CT) 10-EEE-FH1V470XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V470XL |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V470XL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.40500 | kr.34.05 |
| 50 | kr.2.56380 | kr.128.19 |
| 100 | kr.2.29830 | kr.229.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.68299 | kr.1,514.69 |
| 1.800 | kr.1.56144 | kr.2,810.59 |
| 2.700 | kr.1.50009 | kr.4,050.24 |
| 4.500 | kr.1.43171 | kr.6,442.70 |
| 6.300 | kr.1.39152 | kr.8,766.58 |
| 9.000 | kr.1.35269 | kr.12,174.21 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

