330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 120Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1V331L

DigiKey Part Number
10-EEE-FH1V331LTR-ND - Tape & Reel (TR)
10-EEE-FH1V331LCT-ND - Cut Tape (CT)
10-EEE-FH1V331LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1V331L
Description
CAP ALUM 330UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FH1V331L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
150mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
522.5 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.85800kr.58.58
50kr.4.50260kr.225.13
100kr.4.07470kr.407.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.27652kr.1,638.26
1.000kr.3.04853kr.3,048.53
1.500kr.2.93347kr.4,400.20
2.500kr.2.80522kr.7,013.05
3.500kr.2.72986kr.9,554.51
5.000kr.2.65704kr.13,285.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750