
EEE-FH1E331UL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1E331ULTR-ND - Tape & Reel (TR) 10-EEE-FH1E331ULCT-ND - Cut Tape (CT) 10-EEE-FH1E331ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1E331UL |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1E331UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.99600 | kr.49.96 |
| 50 | kr.3.81800 | kr.190.90 |
| 100 | kr.3.44520 | kr.344.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75130 | kr.1,375.65 |
| 1.000 | kr.2.55255 | kr.2,552.55 |
| 1.500 | kr.2.45227 | kr.3,678.40 |
| 2.500 | kr.2.34048 | kr.5,851.20 |
| 3.500 | kr.2.27474 | kr.7,961.59 |
| 5.000 | kr.2.21125 | kr.11,056.25 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

