
EEE-FH1E331L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1E331LTR-ND - Tape & Reel (TR) 10-EEE-FH1E331LCT-ND - Cut Tape (CT) 10-EEE-FH1E331LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1E331L |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1E331L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.85800 | kr.58.58 |
| 50 | kr.4.50260 | kr.225.13 |
| 100 | kr.4.07470 | kr.407.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.27652 | kr.1,638.26 |
| 1.000 | kr.3.04853 | kr.3,048.53 |
| 1.500 | kr.2.93347 | kr.4,400.20 |
| 2.500 | kr.2.80522 | kr.7,013.05 |
| 3.500 | kr.2.72986 | kr.9,554.51 |
| 5.000 | kr.2.65704 | kr.13,285.20 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

