
EEE-FH1C681L | |
|---|---|
DigiKey Part Number | 10-EEE-FH1C681LTR-ND - Tape & Reel (TR) 10-EEE-FH1C681LCT-ND - Cut Tape (CT) 10-EEE-FH1C681LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1C681L |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1C681L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.17000 | kr.9.17 |
| 10 | kr.5.92300 | kr.59.23 |
| 50 | kr.4.55240 | kr.227.62 |
| 100 | kr.4.11970 | kr.411.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.31268 | kr.1,656.34 |
| 1.000 | kr.3.08218 | kr.3,082.18 |
| 1.500 | kr.2.96587 | kr.4,448.80 |
| 2.500 | kr.2.83620 | kr.7,090.50 |
| 3.500 | kr.2.76000 | kr.9,660.00 |
| 5.000 | kr.2.68638 | kr.13,431.90 |
| Unit Price without VAT: | kr.9.17000 |
|---|---|
| Unit Price with VAT: | kr.11.46250 |

