3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC1H3R3R

DigiKey Part Number
PCE4019TR-ND - Tape & Reel (TR)
PCE4019CT-ND - Cut Tape (CT)
PCE4019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC1H3R3R
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC1H3R3R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
22.5 mA @ 120 Hz
Ripple Current @ High Frequency
30 mA @ 100 kHz
Impedance
5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.044
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52800kr.15.28
50kr.1.11960kr.55.98
100kr.0.98970kr.98.97
500kr.0.76524kr.382.62
1.000kr.0.69429kr.694.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62367kr.1,247.34
4.000kr.0.57550kr.2,302.00
6.000kr.0.55118kr.3,307.08
10.000kr.0.52407kr.5,240.70
14.000kr.0.50813kr.7,113.82
20.000kr.0.49274kr.9,854.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750