
EEE-FC1H1R0R | |
|---|---|
DigiKey Part Number | PCE4014TR-ND - Tape & Reel (TR) PCE4014CT-ND - Cut Tape (CT) PCE4014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H1R0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30 mA @ 100 kHz | |
Impedance | 5 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 50 | kr.1.11960 | kr.55.98 |
| 100 | kr.0.98970 | kr.98.97 |
| 500 | kr.0.76524 | kr.382.62 |
| 1.000 | kr.0.69429 | kr.694.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62367 | kr.1,247.34 |
| 4.000 | kr.0.57550 | kr.2,302.00 |
| 6.000 | kr.0.55118 | kr.3,307.08 |
| 10.000 | kr.0.52407 | kr.5,240.70 |
| 14.000 | kr.0.50813 | kr.7,113.82 |
| 20.000 | kr.0.49274 | kr.9,854.80 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

