
EEE-FC1E331P | |
|---|---|
DigiKey Part Number | PCE4007TR-ND - Tape & Reel (TR) PCE4007CT-ND - Cut Tape (CT) PCE4007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1E331P |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1E331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.04400 | kr.40.44 |
| 50 | kr.3.06580 | kr.153.29 |
| 100 | kr.2.75590 | kr.275.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.17952 | kr.1,089.76 |
| 1.000 | kr.2.01381 | kr.2,013.81 |
| 1.500 | kr.1.93016 | kr.2,895.24 |
| 2.500 | kr.1.83692 | kr.4,592.30 |
| 3.500 | kr.1.78208 | kr.6,237.28 |
| 5.000 | kr.1.72912 | kr.8,645.60 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

