
EEE-FC1A151P | |
|---|---|
DigiKey Part Number | PCE3991TR-ND - Tape & Reel (TR) PCE3991CT-ND - Cut Tape (CT) PCE3991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A151P |
Description | CAP ALUM 150UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A151P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.92600 | kr.29.26 |
| 50 | kr.2.19140 | kr.109.57 |
| 100 | kr.1.95860 | kr.195.86 |
| 500 | kr.1.55606 | kr.778.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40290 | kr.1,402.90 |
| 2.000 | kr.1.29928 | kr.2,598.56 |
| 3.000 | kr.1.24699 | kr.3,740.97 |
| 5.000 | kr.1.18866 | kr.5,943.30 |
| 7.000 | kr.1.15438 | kr.8,080.66 |
| 10.000 | kr.1.12126 | kr.11,212.60 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

