
EEE-FC0J221P | |
|---|---|
DigiKey Part Number | PCE3985TR-ND - Tape & Reel (TR) PCE3985CT-ND - Cut Tape (CT) PCE3985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J221P |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.88500 | kr.28.85 |
| 50 | kr.2.16060 | kr.108.03 |
| 100 | kr.1.93120 | kr.193.12 |
| 500 | kr.1.53428 | kr.767.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38326 | kr.1,383.26 |
| 2.000 | kr.1.28109 | kr.2,562.18 |
| 3.000 | kr.1.22954 | kr.3,688.62 |
| 5.000 | kr.1.17203 | kr.5,860.15 |
| 7.000 | kr.1.13822 | kr.7,967.54 |
| 10.000 | kr.1.10556 | kr.11,055.60 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

