
EEE-FC0J101P | |
|---|---|
DigiKey Part Number | PCE3981TR-ND - Tape & Reel (TR) PCE3981CT-ND - Cut Tape (CT) PCE3981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J101P |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.80100 | kr.18.01 |
| 50 | kr.1.32640 | kr.66.32 |
| 100 | kr.1.17540 | kr.117.54 |
| 500 | kr.0.91524 | kr.457.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.81780 | kr.817.80 |
| 2.000 | kr.0.75069 | kr.1,501.38 |
| 3.000 | kr.0.71678 | kr.2,150.34 |
| 5.000 | kr.0.67899 | kr.3,394.95 |
| 7.000 | kr.0.65676 | kr.4,597.32 |
| 10.000 | kr.0.63528 | kr.6,352.80 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

