
EEE-2AA330P | |
|---|---|
DigiKey Part Number | PCE3969TR-ND - Tape & Reel (TR) PCE3969CT-ND - Cut Tape (CT) PCE3969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-2AA330P |
Description | CAP ALUM 33UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-2AA330P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.31600 | kr.33.16 |
| 50 | kr.2.49660 | kr.124.83 |
| 100 | kr.2.23610 | kr.223.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.75440 | kr.877.20 |
| 1.000 | kr.1.61550 | kr.1,615.50 |
| 1.500 | kr.1.54535 | kr.2,318.03 |
| 2.500 | kr.1.46713 | kr.3,667.83 |
| 3.500 | kr.1.42114 | kr.4,973.99 |
| 5.000 | kr.1.37671 | kr.6,883.55 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

