4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA4R7AR

DigiKey Part Number
PCE4643TR-ND - Tape & Reel (TR)
PCE4643CT-ND - Cut Tape (CT)
PCE4643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA4R7AR
Description
CAP ALUM 4.7UF 20% 35V SMD
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA4R7AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V4R7ARPanasonic Industry1.196PCE4419CT-NDkr.2.98000MFR Recommended
EEE-HB1V4R7ARPanasonic Industry3.509PCE4777CT-NDkr.2.47000Upgrade
EEE-HC1V4R7RPanasonic Industry3.845PCE3756CT-NDkr.2.54000Upgrade
EEE-HD1V4R7ARPanasonic Industry7.361PCE4962CT-NDkr.2.79000Upgrade
475AXZ035MCORNELL DUBILIER KNOWLES19.1721572-1462-1-NDkr.2.60000Direct
In-Stock: 4.681
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.30600kr.13.06
50kr.0.95480kr.47.74
100kr.0.84260kr.84.26
500kr.0.64756kr.323.78
1.000kr.0.58588kr.585.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.52470kr.1,049.40
4.000kr.0.48274kr.1,930.96
6.000kr.0.46157kr.2,769.42
10.000kr.0.43796kr.4,379.60
14.000kr.0.42408kr.5,937.12
20.000kr.0.41067kr.8,213.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000