
EEE-1VA470AP | |
|---|---|
DigiKey Part Number | PCE4641TR-ND - Tape & Reel (TR) PCE4641CT-ND - Cut Tape (CT) PCE4641DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA470AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 50 | kr.1.84120 | kr.92.06 |
| 100 | kr.1.64080 | kr.164.08 |
| 500 | kr.1.29476 | kr.647.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16390 | kr.1,163.90 |
| 2.000 | kr.1.07482 | kr.2,149.64 |
| 3.000 | kr.1.02985 | kr.3,089.55 |
| 5.000 | kr.0.97971 | kr.4,898.55 |
| 7.000 | kr.0.95023 | kr.6,651.61 |
| 10.000 | kr.0.92175 | kr.9,217.50 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

