
EEE-1VA331UAP | |
|---|---|
DigiKey Part Number | PCE4640TR-ND - Tape & Reel (TR) PCE4640CT-ND - Cut Tape (CT) PCE4640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA331UAP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA331UAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.3.71700 | kr.37.17 |
| 50 | kr.2.80860 | kr.140.43 |
| 100 | kr.2.52060 | kr.252.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.98622 | kr.993.11 |
| 1.000 | kr.1.83236 | kr.1,832.36 |
| 1.500 | kr.1.75466 | kr.2,631.99 |
| 2.500 | kr.1.66804 | kr.4,170.10 |
| 3.500 | kr.1.61713 | kr.5,659.95 |
| 5.000 | kr.1.56793 | kr.7,839.65 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

