
EEE-1VA220SP | |
|---|---|
DigiKey Part Number | PCE3952TR-ND - Tape & Reel (TR) PCE3952CT-ND - Cut Tape (CT) PCE3952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA220SP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA220SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 102 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.12720 | kr.56.36 |
| 100 | kr.0.99730 | kr.99.73 |
| 500 | kr.0.77146 | kr.385.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68726 | kr.687.26 |
| 2.000 | kr.0.62896 | kr.1,257.92 |
| 3.000 | kr.0.59953 | kr.1,798.59 |
| 5.000 | kr.0.56668 | kr.2,833.40 |
| 7.000 | kr.0.54737 | kr.3,831.59 |
| 10.000 | kr.0.52871 | kr.5,287.10 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

