
EEE-1VA220AP | |
|---|---|
DigiKey Part Number | PCE4634TR-ND - Tape & Reel (TR) PCE4634CT-ND - Cut Tape (CT) PCE4634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V220AP | Panasonic Industry | 1.990 | PCE4774CT-ND | kr.3.17000 | Upgrade |
| EEE-HB1V220P | Panasonic Industry | 2.948 | PCE4154CT-ND | kr.2.85000 | Upgrade |
| EEE-HBH220UAP | Panasonic Industry | 2.575 | PCE4797CT-ND | kr.3.99000 | Upgrade |
| EEE-HC1V220P | Panasonic Industry | 1.597 | PCE3758CT-ND | kr.3.23000 | Upgrade |
| EEE-HD1V220AP | Panasonic Industry | 8.056 | PCE4964CT-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.24780 | kr.62.39 |
| 100 | kr.1.10570 | kr.110.57 |
| 500 | kr.0.85882 | kr.429.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76644 | kr.766.44 |
| 2.000 | kr.0.70276 | kr.1,405.52 |
| 3.000 | kr.0.67058 | kr.2,011.74 |
| 5.000 | kr.0.63471 | kr.3,173.55 |
| 7.000 | kr.0.61362 | kr.4,295.34 |
| 10.000 | kr.0.59324 | kr.5,932.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

