
EEE-1JA470P | |
|---|---|
DigiKey Part Number | P19479TR-ND - Tape & Reel (TR) P19479CT-ND - Cut Tape (CT) P19479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1JA470P |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1JA470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 76.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.58800 | kr.35.88 |
| 50 | kr.2.70720 | kr.135.36 |
| 100 | kr.2.42820 | kr.242.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.91138 | kr.955.69 |
| 1.000 | kr.1.76265 | kr.1,762.65 |
| 1.500 | kr.1.68754 | kr.2,531.31 |
| 2.500 | kr.1.60374 | kr.4,009.35 |
| 3.500 | kr.1.55449 | kr.5,440.72 |
| 5.000 | kr.1.50692 | kr.7,534.60 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

