EEE-1JA220UP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 22.950
Unit Price: kr.4.82000
Datasheet

Similar


Panasonic Industry
In Stock: 931
Unit Price: kr.4.69000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.013
Unit Price: kr.9.89000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.98321
Datasheet

Similar


Nichicon
In Stock: 369
Unit Price: kr.3.74000
Datasheet
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1JA220UP

DigiKey Part Number
PCE3944TR-ND - Tape & Reel (TR)
PCE3944CT-ND - Cut Tape (CT)
PCE3944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1JA220UP
Description
CAP ALUM 22UF 20% 63V SMD
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1JA220UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Ripple Current @ High Frequency
68 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.42800kr.24.28
50kr.1.80560kr.90.28
100kr.1.60780kr.160.78
500kr.1.26812kr.634.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13955kr.1,139.55
2.000kr.1.05197kr.2,103.94
3.000kr.1.00774kr.3,023.22
5.000kr.0.95844kr.4,792.20
7.000kr.0.92945kr.6,506.15
10.000kr.0.90145kr.9,014.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750