
EEE-1HA4R7SR | |
|---|---|
DigiKey Part Number | PCE3930TR-ND - Tape & Reel (TR) PCE3930CT-ND - Cut Tape (CT) PCE3930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7SR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 39.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.87680 | kr.87.68 |
| 500 | kr.0.67470 | kr.337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59964 | kr.599.64 |
| 2.000 | kr.0.54749 | kr.1,094.98 |
| 3.000 | kr.0.52115 | kr.1,563.45 |
| 5.000 | kr.0.49174 | kr.2,458.70 |
| 7.000 | kr.0.47446 | kr.3,321.22 |
| 10.000 | kr.0.45775 | kr.4,577.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

