
EEE-1HA4R7NP | |
|---|---|
DigiKey Part Number | PCE4304TR-ND - Tape & Reel (TR) PCE4304CT-ND - Cut Tape (CT) PCE4304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7NP |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 120 Hz | |
Ripple Current @ High Frequency | 52.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.55080 | kr.77.54 |
| 100 | kr.1.37830 | kr.137.83 |
| 500 | kr.1.08034 | kr.540.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96812 | kr.968.12 |
| 2.000 | kr.0.89122 | kr.1,782.44 |
| 3.000 | kr.0.85239 | kr.2,557.17 |
| 5.000 | kr.0.80911 | kr.4,045.55 |
| 7.000 | kr.0.78366 | kr.5,485.62 |
| 10.000 | kr.0.75908 | kr.7,590.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

