
EEE-1HA2R2NR | |
|---|---|
DigiKey Part Number | PCE4302TR-ND - Tape & Reel (TR) PCE4302CT-ND - Cut Tape (CT) PCE4302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA2R2NR |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA2R2NR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Bi-Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.84500 | kr.18.45 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.20520 | kr.120.52 |
| 500 | kr.0.93972 | kr.469.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83999 | kr.839.99 |
| 2.000 | kr.0.77139 | kr.1,542.78 |
| 3.000 | kr.0.73675 | kr.2,210.25 |
| 5.000 | kr.0.69814 | kr.3,490.70 |
| 7.000 | kr.0.67543 | kr.4,728.01 |
| 10.000 | kr.0.65348 | kr.6,534.80 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

