
EEE-1HA2R2AR | |
|---|---|
DigiKey Part Number | PCE4615TR-ND - Tape & Reel (TR) PCE4615CT-ND - Cut Tape (CT) PCE4615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA2R2AR |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA2R2AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95480 | kr.47.74 |
| 100 | kr.0.84260 | kr.84.26 |
| 500 | kr.0.64756 | kr.323.78 |
| 1.000 | kr.0.58588 | kr.585.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52470 | kr.1,049.40 |
| 4.000 | kr.0.48274 | kr.1,930.96 |
| 6.000 | kr.0.46157 | kr.2,769.42 |
| 10.000 | kr.0.43796 | kr.4,379.60 |
| 14.000 | kr.0.42408 | kr.5,937.12 |
| 20.000 | kr.0.41067 | kr.8,213.40 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

