
EEE-1HA220WP | |
|---|---|
DigiKey Part Number | PCE3920TR-ND - Tape & Reel (TR) PCE3920CT-ND - Cut Tape (CT) PCE3920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA220WP |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA220WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 68 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28440 | kr.64.22 |
| 100 | kr.1.13740 | kr.113.74 |
| 500 | kr.0.88468 | kr.442.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78996 | kr.789.96 |
| 2.000 | kr.0.72470 | kr.1,449.40 |
| 3.000 | kr.0.69172 | kr.2,075.16 |
| 5.000 | kr.0.65496 | kr.3,274.80 |
| 7.000 | kr.0.63335 | kr.4,433.45 |
| 10.000 | kr.0.61247 | kr.6,124.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

