
EEE-1HA100WR | |
|---|---|
DigiKey Part Number | PCE3915TR-ND - Tape & Reel (TR) PCE3915CT-ND - Cut Tape (CT) PCE3915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA100WR |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA100WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45.9 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.93450 | kr.93.45 |
| 500 | kr.0.72086 | kr.360.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64142 | kr.641.42 |
| 2.000 | kr.0.58629 | kr.1,172.58 |
| 3.000 | kr.0.55845 | kr.1,675.35 |
| 5.000 | kr.0.52740 | kr.2,637.00 |
| 7.000 | kr.0.50914 | kr.3,563.98 |
| 10.000 | kr.0.49149 | kr.4,914.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

