3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA3R3NR

DigiKey Part Number
PCE4292TR-ND - Tape & Reel (TR)
PCE4292CT-ND - Cut Tape (CT)
PCE4292DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA3R3NR
Description
CAP ALUM 3.3UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA3R3NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
20.4 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Bi-Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.61700kr.16.17
50kr.1.18820kr.59.41
100kr.1.05180kr.105.18
500kr.0.81532kr.407.66
1.000kr.0.74064kr.740.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66599kr.1,331.98
4.000kr.0.61525kr.2,461.00
6.000kr.0.58963kr.3,537.78
10.000kr.0.56107kr.5,610.70
14.000kr.0.54428kr.7,619.92
20.000kr.0.52805kr.10,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000