
EEE-1EA331UP | |
|---|---|
DigiKey Part Number | PCE3906TR-ND - Tape & Reel (TR) PCE3906CT-ND - Cut Tape (CT) PCE3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA331UP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.91000 | kr.29.10 |
| 50 | kr.2.17960 | kr.108.98 |
| 100 | kr.1.94760 | kr.194.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.51944 | kr.759.72 |
| 1.000 | kr.1.39569 | kr.1,395.69 |
| 1.500 | kr.1.33317 | kr.1,999.75 |
| 2.500 | kr.1.26348 | kr.3,158.70 |
| 3.500 | kr.1.22251 | kr.4,278.78 |
| 5.000 | kr.1.18293 | kr.5,914.65 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

