220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA221UP

DigiKey Part Number
PCE3902TR-ND - Tape & Reel (TR)
PCE3902CT-ND - Cut Tape (CT)
PCE3902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA221UP
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA221UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
391 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-1EA221UAPPanasonic Industry0PCE4599CT-NDkr.5.19000Direct
EEE-FK1E221APPanasonic Industry2.603PCE4416CT-NDkr.6.79000Direct
EEE-FK1E221GPPanasonic Industry3.118PCE4317CT-NDkr.7.31000Direct
EEE-FK1E221PPanasonic Industry0PCE3800CT-NDkr.5.70000Direct
EEE-FK1V221APPanasonic Industry0PCE4428CT-NDkr.6.15000Direct
In-Stock: 8.814
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.68000kr.4.68
10kr.2.94200kr.29.42
50kr.2.20380kr.110.19
100kr.1.96920kr.196.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.53622kr.768.11
1.000kr.1.41110kr.1,411.10
1.500kr.1.34789kr.2,021.84
2.500kr.1.27744kr.3,193.60
3.500kr.1.23601kr.4,326.03
5.000kr.1.19599kr.5,979.95
Manufacturers Standard Package
Unit Price without VAT:kr.4.68000
Unit Price with VAT:kr.5.85000