
EEE-1EA101XP | |
|---|---|
DigiKey Part Number | PCE3898TR-ND - Tape & Reel (TR) PCE3898CT-ND - Cut Tape (CT) PCE3898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101XP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101XP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 243.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101XP | Panasonic Industry | 10.523 | PCE3797CT-ND | kr.4.10000 | Direct |
| EEE-FKE101XAP | Panasonic Industry | 1.001 | PCE4413CT-ND | kr.4.87000 | Direct |
| EEE-FTH101XAP | Panasonic Industry | 139.232 | PCE5024CT-ND | kr.6.22000 | Direct |
| EEE-FN1V101XP | Panasonic Industry | 10.079 | 10-EEE-FN1V101XPCT-ND | kr.4.29000 | MFR Recommended |
| EEE-1VA101XAP | Panasonic Industry | 6.447 | PCE4633CT-ND | kr.3.53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.21000 | kr.3.21 |
| 10 | kr.1.96800 | kr.19.68 |
| 50 | kr.1.45500 | kr.72.75 |
| 100 | kr.1.29100 | kr.129.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.0.91499 | kr.823.49 |
| 1.800 | kr.0.84010 | kr.1,512.18 |
| 2.700 | kr.0.80227 | kr.2,166.13 |
| 4.500 | kr.0.76010 | kr.3,420.45 |
| 6.300 | kr.0.73529 | kr.4,632.33 |
| 9.000 | kr.0.71132 | kr.6,401.88 |
| Unit Price without VAT: | kr.3.21000 |
|---|---|
| Unit Price with VAT: | kr.4.01250 |

