
EEE-1EA101UP | |
|---|---|
DigiKey Part Number | PCE3897TR-ND - Tape & Reel (TR) PCE3897CT-ND - Cut Tape (CT) PCE3897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101UP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 154.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23800 | kr.22.38 |
| 50 | kr.1.65980 | kr.82.99 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.16072 | kr.580.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04147 | kr.1,041.47 |
| 2.000 | kr.0.95994 | kr.1,919.88 |
| 3.000 | kr.0.91877 | kr.2,756.31 |
| 5.000 | kr.0.87288 | kr.4,364.40 |
| 7.000 | kr.0.84591 | kr.5,921.37 |
| 10.000 | kr.0.81984 | kr.8,198.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

