
EEE-1CA470WAR | |
|---|---|
DigiKey Part Number | PCE4588TR-ND - Tape & Reel (TR) PCE4588CT-ND - Cut Tape (CT) PCE4588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA470WAR |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA470WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66.3 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC470UAR | Panasonic Industry | 1.905 | PCE4531CT-ND | kr.3.85000 | Upgrade |
| EEE-HA1C470WR | Panasonic Industry | 9.020 | PCE4190CT-ND | kr.2.63000 | Upgrade |
| EEE-HAC470WAR | Panasonic Industry | 454 | PCE4701CT-ND | kr.2.88000 | Upgrade |
| EEE-HBC470UAR | Panasonic Industry | 1.746 | PCE4786CT-ND | kr.3.01000 | Upgrade |
| EEE-1CA470AP | Panasonic Industry | 8.243 | PCE4587CT-ND | kr.2.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.62200 | kr.16.22 |
| 50 | kr.1.18960 | kr.59.48 |
| 100 | kr.1.05250 | kr.105.25 |
| 500 | kr.0.81548 | kr.407.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72702 | kr.727.02 |
| 2.000 | kr.0.66587 | kr.1,331.74 |
| 3.000 | kr.0.63500 | kr.1,905.00 |
| 5.000 | kr.0.60055 | kr.3,002.75 |
| 7.000 | kr.0.58030 | kr.4,062.10 |
| 10.000 | kr.0.56073 | kr.5,607.30 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

