
EEE-1CA221P | |
|---|---|
DigiKey Part Number | PCE3883TR-ND - Tape & Reel (TR) PCE3883CT-ND - Cut Tape (CT) PCE3883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 476 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.73300 | kr.27.33 |
| 50 | kr.2.04140 | kr.102.07 |
| 100 | kr.1.82280 | kr.182.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.41838 | kr.709.19 |
| 1.000 | kr.1.30135 | kr.1,301.35 |
| 1.500 | kr.1.24222 | kr.1,863.33 |
| 2.500 | kr.1.17627 | kr.2,940.67 |
| 3.500 | kr.1.13751 | kr.3,981.28 |
| 5.000 | kr.1.10005 | kr.5,500.25 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

