22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA220WR

DigiKey Part Number
PCE3882TR-ND - Tape & Reel (TR)
PCE3882CT-ND - Cut Tape (CT)
PCE3882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA220WR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA220WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
47.6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.979
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.28100kr.12.81
50kr.0.93580kr.46.79
100kr.0.82480kr.82.48
500kr.0.63324kr.316.62
1.000kr.0.57269kr.572.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51269kr.1,025.38
4.000kr.0.47152kr.1,886.08
6.000kr.0.45073kr.2,704.38
10.000kr.0.42756kr.4,275.60
14.000kr.0.41393kr.5,795.02
20.000kr.0.40076kr.8,015.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250