
EEE-1CA101WP | |
|---|---|
DigiKey Part Number | PCE3880TR-ND - Tape & Reel (TR) PCE3880CT-ND - Cut Tape (CT) PCE3880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA101WP |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA101WP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E101UP | Panasonic Industry | 6.575 | 10-EEE-FN1E101UPCT-ND | kr.0.50000 | MFR Recommended |
| EEE-FP1C101AP | Panasonic Industry | 98 | PCE4533CT-ND | kr.0.55000 | Upgrade |
| EEE-HA1C101WP | Panasonic Industry | 61 | PCE4180CT-ND | kr.0.38000 | Upgrade |
| EEE-HAC101WAP | Panasonic Industry | 9.848 | PCE4695CT-ND | kr.0.46000 | Upgrade |
| EEE-HBC101UAP | Panasonic Industry | 2.047 | PCE4783CT-ND | kr.0.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.28440 | kr.64.22 |
| 100 | kr.1.13740 | kr.113.74 |
| 500 | kr.0.88468 | kr.442.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78996 | kr.789.96 |
| 2.000 | kr.0.72470 | kr.1,449.40 |
| 3.000 | kr.0.69172 | kr.2,075.16 |
| 5.000 | kr.0.65496 | kr.3,274.80 |
| 7.000 | kr.0.63335 | kr.4,433.45 |
| 10.000 | kr.0.61247 | kr.6,124.70 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

