100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA101WP

DigiKey Part Number
PCE3880TR-ND - Tape & Reel (TR)
PCE3880CT-ND - Cut Tape (CT)
PCE3880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA101WP
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA101WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.914
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.28440kr.64.22
100kr.1.13740kr.113.74
500kr.0.88468kr.442.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.78996kr.789.96
2.000kr.0.72470kr.1,449.40
3.000kr.0.69172kr.2,075.16
5.000kr.0.65496kr.3,274.80
7.000kr.0.63335kr.4,433.45
10.000kr.0.61247kr.6,124.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250