
EEE-1AA330WR | |
|---|---|
DigiKey Part Number | PCE3873TR-ND - Tape & Reel (TR) PCE3873CT-ND - Cut Tape (CT) PCE3873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA330WR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA330WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.28100 | kr.12.81 |
| 50 | kr.0.93580 | kr.46.79 |
| 100 | kr.0.82480 | kr.82.48 |
| 500 | kr.0.63324 | kr.316.62 |
| 1.000 | kr.0.57269 | kr.572.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51269 | kr.1,025.38 |
| 4.000 | kr.0.47152 | kr.1,886.08 |
| 6.000 | kr.0.45073 | kr.2,704.38 |
| 10.000 | kr.0.42756 | kr.4,275.60 |
| 14.000 | kr.0.41393 | kr.5,795.02 |
| 20.000 | kr.0.40076 | kr.8,015.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

