
EEE-1AA101AP | |
|---|---|
DigiKey Part Number | PCE4565TR-ND - Tape & Reel (TR) PCE4565CT-ND - Cut Tape (CT) PCE4565DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA101AP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 119 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.69900 | kr.16.99 |
| 50 | kr.1.24780 | kr.62.39 |
| 100 | kr.1.10570 | kr.110.57 |
| 500 | kr.0.85882 | kr.429.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.76644 | kr.766.44 |
| 2.000 | kr.0.70276 | kr.1,405.52 |
| 3.000 | kr.0.67058 | kr.2,011.74 |
| 5.000 | kr.0.63471 | kr.3,173.55 |
| 7.000 | kr.0.61362 | kr.4,295.34 |
| 10.000 | kr.0.59324 | kr.5,932.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

