47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-0JA470AR

DigiKey Part Number
PCE4563TR-ND - Tape & Reel (TR)
PCE4563CT-ND - Cut Tape (CT)
PCE4563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-0JA470AR
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-0JA470AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
78.2 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1E470RPanasonic Industry11710-EEE-FN1E470RCT-NDkr.3.36000MFR Recommended
EEE-FP0J470ARPanasonic Industry8.582PCE4511CT-NDkr.3.68000Upgrade
EEE-FPC470UARPanasonic Industry2.931PCE4531CT-NDkr.3.80000Upgrade
EEE-HB0J470ARPanasonic Industry1.853PCE4737CT-NDkr.2.79000Upgrade
EEE-HB0J470RPanasonic Industry2.408PCE4135CT-NDkr.2.54000Upgrade
In-Stock: 4.229
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49600kr.14.96
50kr.1.09680kr.54.84
100kr.0.96880kr.96.88
500kr.0.74876kr.374.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66671kr.666.71
2.000kr.0.60982kr.1,219.64
3.000kr.0.58108kr.1,743.24
5.000kr.0.54904kr.2,745.20
7.000kr.0.53021kr.3,711.47
10.000kr.0.51199kr.5,119.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250